Part Details for MTE4047N3-WT by Marktech Optoelectronics
Overview of MTE4047N3-WT by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE4047N3-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-MTE4047N3-WT-ND
|
DigiKey | 470NM VISIBLE EMITTER 5MM PLASTI Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$4.1000 / $8.2800 | Buy Now |
DISTI #
193-MTE4047N3-WT
|
Mouser Electronics | Standard LEDs - Through Hole 470nm Visible Emitter 5mm Plastic Flat Lens RoHS: Compliant | 0 |
|
$4.2900 / $8.6600 | Order Now |