Part Details for MTE310H41-UV by Marktech Optoelectronics
Overview of MTE310H41-UV by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DI-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DM-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | |
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Price & Stock for MTE310H41-UV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1279-ND
|
DigiKey | EMITTER UV 310NM 40MA TO-46 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$143.6090 / $149.3500 | Buy Now |
DISTI #
193-MTE310H41-UV
|
Mouser Electronics | Standard LEDs - Through Hole UVB 310nm Metal Can Domed Lens RoHS: Compliant | 5 |
|
$145.5000 / $152.3400 | Buy Now |
Part Details for MTE310H41-UV
MTE310H41-UV CAD Models
MTE310H41-UV Part Data Attributes
|
MTE310H41-UV
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE310H41-UV
Marktech Optoelectronics
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |