-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1226-ND
|
DigiKey | EMITTER VISIBLE 765NM 50MA RAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5446 In Stock |
|
$1.0903 / $2.9600 | Buy Now |
DISTI #
193-MTE2077N1-R
|
Mouser Electronics | Infrared Emitters Visible Emitter 770nm RoHS: Compliant | 980 |
|
$1.0900 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTE2077N1-R
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE2077N1-R
Marktech Optoelectronics
Single Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | SINGLE COLOR LED |