Part Details for MTE1S0505MC-R by Murata Manufacturing Co Ltd
Overview of MTE1S0505MC-R by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE1S0505MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTE1S0505MC-R
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.2A 1W 8-Pin SMD T/R - Tape and Reel (Alt: MTE1S0505MC-R) Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.2732 | Buy Now |
DISTI #
580-MTE1S0505MC-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC RoHS: Compliant | 0 |
|
$5.6500 / $6.6800 | Order Now |
DISTI #
MTE1S0505MC-R
|
TTI | Isolated DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.0900 / $5.2900 | Buy Now |
DISTI #
MTE1S0505MC-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MTE1S0505MC-R
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.2A 1W 8-Pin SMD T/R (Alt: MTE1S0505MC-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MTE1S0505MC-R
MTE1S0505MC-R CAD Models
MTE1S0505MC-R Part Data Attributes
|
MTE1S0505MC-R
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MTE1S0505MC-R
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7.4 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
Alternate Parts for MTE1S0505MC-R
This table gives cross-reference parts and alternative options found for MTE1S0505MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTE1S0505MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SH01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | MTE1S0505MC-R vs SH01S0505A |
IES0105S05-TR | XP Power | $2.7600 | DC-DC Regulated Power Supply Module, | MTE1S0505MC-R vs IES0105S05-TR |
R1SX-0505 | RECOM Power Inc | Check for Price | DC-DC Unregulated Power Supply Module, | MTE1S0505MC-R vs R1SX-0505 |
AM1LE-0505SH35-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -50; Max operating temperature (°C): 125; Isolation (VDC): 3500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 105; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | MTE1S0505MC-R vs AM1LE-0505SH35-NZ |
CRE1S0505MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | MTE1S0505MC-R vs CRE1S0505MC-R |
TES1-0511 | Traco Power | Check for Price | 1 Watt DC/DC converter, industrial, ±10% input, unregulated, plastic case, SMD package | MTE1S0505MC-R vs TES1-0511 |
AM1DC-0505SH60Z | Aimtec | $7.9706 | DC/DC Converter; Product Weight (grams): 4.3; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SIP7; Mounting: PCB; W (in): 0.39; L (in): 0.77; H (in): 0.49; W (mm): 9.8; L (mm): 19.5; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 6000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 2390000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±10; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 20~50; Short circuit protection: Continuous | MTE1S0505MC-R vs AM1DC-0505SH60Z |
ITW0505SA | XP Power | $8.6798 | DC-DC Regulated Power Supply Module, | MTE1S0505MC-R vs ITW0505SA |