Part Details for MTE1200W-WRC by Marktech Optoelectronics
Overview of MTE1200W-WRC by Marktech Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE1200W-WRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1475-ND
|
DigiKey | SWIR EMITTER 1200NM TO-46 FLAT L Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$8.4219 / $15.3200 | Buy Now |
DISTI #
193-MTE1200W-WRC
|
Mouser Electronics | Infrared Emitters Infrared Emitter 1200nm RoHS: Compliant | 0 |
|
$8.9100 / $15.3100 | Order Now |
Part Details for MTE1200W-WRC
MTE1200W-WRC CAD Models
MTE1200W-WRC Part Data Attributes
|
MTE1200W-WRC
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTE1200W-WRC
Marktech Optoelectronics
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-02-27 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 0.99 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 6.1 mW | |
Peak Wavelength | 1200 nm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Size | 4 mm | |
Spectral Bandwidth | 60 m | |
Surface Mount | NO | |
Viewing Angle | 100 deg |