Part Details for MTE106G by knitter-switch
Overview of MTE106G by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTE106G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTE106G
|
Avnet Americas | Switch Toggle Mom OFF Mom SPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads - Boxed Product (Development Kits) (Alt: MTE106G) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.9600 | Buy Now |
DISTI #
C1S413000011097
|
Chip1Stop | Toggle Switch RoHS: Compliant Container: Bulk | 10 |
|
$4.0100 / $4.2800 | Buy Now |
Part Details for MTE106G
MTE106G CAD Models
MTE106G Part Data Attributes
|
MTE106G
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MTE106G
knitter-switch
Toggle Switch, SPDT, (on)-off-(on), Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 24 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.413 inch | |
Actuator Material | COPPER ALLOY | |
Actuator Type | TOGGLE | |
Body Breadth | 8 mm | |
Body Color | BLACK | |
Body Height | 10.7 mm | |
Body Length or Diameter | 13 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M6X0.75 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@6VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 1500VAC V | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -45 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |