Part Details for MTDOT-923-AS1-M1-UFL-1 by Multi-Tech Systems Inc
Overview of MTDOT-923-AS1-M1-UFL-1 by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTDOT-923-AS1-M1-UFL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTDOT-923-AS1-M1-UFL-1-ND
|
DigiKey | RF TXRX MOD ISM<1GHZ U.FL 100PK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9652 / $50.1700 | Buy Now |
DISTI #
MTDOT-923-AS1-M1-U
|
Avnet Americas | AS923 MHz SMT LoRa UFL (1 Pk) - Bulk (Alt: MTDOT-923-AS1-M1-U) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1000 | Buy Now |
DISTI #
125-TDOT923AS1M1UFL1
|
Mouser Electronics | Sub-GHz Modules AS923 MHz SMT LoRa UFL (1 Pk) | 0 |
|
$39.8300 / $46.6400 | Order Now |
|
Future Electronics | 5 V 923 MHz 20 kbps MultiConnect® mDot™Long Range LoRa® Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.2200 / $44.3300 | Buy Now |
DISTI #
MTDOT-923-AS1-M1-U
|
Avnet Americas | AS923 MHz SMT LoRa UFL (1 Pk) - Bulk (Alt: MTDOT-923-AS1-M1-U) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.1000 | Buy Now |
|
Symmetry Electronics | AS923 MHz SMT LoRa UFL (1 Pk) Min Qty: 1 | 0 |
|
$35.5200 | Buy Now |