Part Details for MTDOT-915-X1P-SMA-1 by Multi-Tech Systems Inc
Overview of MTDOT-915-X1P-SMA-1 by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTDOT-915-X1P-SMA-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-1282-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$55.8278 / $68.8500 | Buy Now |
DISTI #
MTDOT-915-X1P-SMA-
|
Avnet Americas | 915 MHz X1 LoRa SMA w/Programming Header (1 Pk) - Bulk (Alt: MTDOT-915-X1P-SMA-) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4000 | Buy Now |
DISTI #
125-MTDOT915X1PSMA1
|
Mouser Electronics | Zigbee Modules - 802.15.4 915 MHz X1 LoRa SMA w/Programming Header (1 Pk) | 27 |
|
$50.4600 / $64.6400 | Buy Now |
|
Future Electronics | 5 V 19 dBm 915 MHz 300 kbps MultiConnect® mDot™Long Range LoRa® Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$51.9500 / $54.5400 | Buy Now |
DISTI #
MTDOT-915-X1P-SMA-
|
Avnet Americas | 915 MHz X1 LoRa SMA w/Programming Header (1 Pk) - Bulk (Alt: MTDOT-915-X1P-SMA-) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4000 | Buy Now |
|
Symmetry Electronics | 915 MHz XBee LoRa SMA w/Programming Header (1 Pk) Min Qty: 1 | 0 |
|
$43.9300 | Buy Now |