Part Details for MTD6502B-LC1-02 by Microchip Technology Inc
Overview of MTD6502B-LC1-02 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD6502B-LC1-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30T2654
|
Newark | 5V 3 Phase Sensorless Bldc Motor Driver, Km=2 10 Tdfn 3X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MTD6502B-LC1-02 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
MTD6502B-LC1-02
|
Microchip Technology Inc | 5V 3 phase sensorless brushless DC fan controller, Projected EOL: 2039-06-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6400 / $0.8900 | Buy Now |
DISTI #
70574065
|
RS | 5V 3 phase sensorless BLDC motor driver, Km=2 | Microchip Technology Inc. MTD6502B-LC1-02 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7600 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7310 | Buy Now |
|
NAC | 5V 3 phase sensorless BLDC motor driver, Km=2 - Package: 10 TDFN 3x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7100 / $0.8800 | Buy Now |
Part Details for MTD6502B-LC1-02
MTD6502B-LC1-02 CAD Models
MTD6502B-LC1-02 Part Data Attributes:
|
MTD6502B-LC1-02
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTD6502B-LC1-02
Microchip Technology Inc
BRUSHLESS DC MOTOR CONTROLLER, 1 A, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MTD6502B-LC1-02
This table gives cross-reference parts and alternative options found for MTD6502B-LC1-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD6502B-LC1-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD6502B-LC1-01 | BRUSHLESS DC MOTOR CONTROLLER, 1 A, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10 | Microchip Technology Inc | MTD6502B-LC1-02 vs MTD6502B-LC1-01 |