Part Details for MTD6010A by Marktech Optoelectronics
Overview of MTD6010A by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MTD6010A
MTD6010A CAD Models
MTD6010A Part Data Attributes
|
MTD6010A
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTD6010A
Marktech Optoelectronics
Photo Transistor, 800nm, 0.05A I(C)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |