Part Details for MTD5P06VT4G by onsemi
Overview of MTD5P06VT4G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD5P06VT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K4911
|
Newark | P Channel Mosfet, -60V, 5A, D-Pak, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Onsemi MTD5P06VT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3290 | Buy Now |
|
Bristol Electronics | 839 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 298 |
|
$0.4200 / $1.3125 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 5 A, 60 V, 0.45 ohm, P-CHANNEL, Si, POWER, MOSFET | 671 |
|
$0.4936 / $1.2340 | Buy Now |
|
Quest Components | 5 A, 60 V, 0.45 ohm, P-CHANNEL, Si, POWER, MOSFET | 238 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | 5 A, 60 V, 0.45 ohm, P-CHANNEL, Si, POWER, MOSFET | 6 |
|
$2.4000 / $3.2000 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 60V 5A DPAK | 14146 |
|
$0.4459 / $0.6688 | Buy Now |
Part Details for MTD5P06VT4G
MTD5P06VT4G CAD Models
MTD5P06VT4G Part Data Attributes
|
MTD5P06VT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD5P06VT4G
onsemi
Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD5P06VT4G
This table gives cross-reference parts and alternative options found for MTD5P06VT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5P06VT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD5P06VT4 | Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD5P06VT4G vs MTD5P06VT4 |
MTD5P06V | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MTD5P06VT4G vs MTD5P06V |
MTD5P06VT4 | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | MTD5P06VT4G vs MTD5P06VT4 |
MTD5P06V-T4 | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5P06VT4G vs MTD5P06V-T4 |
MTD5P06V | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD5P06VT4G vs MTD5P06V |