MTD5P06VT4
Description: Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL

Overview of MTD5P06VT4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTD5P06VT4 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2424
RFQ
Bristol Electronics   232
RFQ
Quest Components 5 A, 60 V, 0.45 ohm, P-CHANNEL, Si, POWER, MOSFET 382
  • 1 $3.2000
  • 86 $1.6000
  • 189 $1.4800
$1.4800 / $3.2000 Buy Now
Quest Components 5 A, 60 V, 0.45 ohm, P-CHANNEL, Si, POWER, MOSFET 73
  • 1 $0.7500
  • 8 $0.6250
  • 33 $0.5000
$0.5000 / $0.7500 Buy Now

CAD Models for MTD5P06VT4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTD5P06VT4 by onsemi

MTD5P06VT4
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Package Description
CASE 369C-01, DPAK-3
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
onsemi
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
125 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
5 A
Drain-source On Resistance-Max
0.45 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
40 W
Pulsed Drain Current-Max (IDM)
18 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MTD5P06VT4
    onsemi
    Power MOSFET -60V -5A 450 mOhm Single P-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
    VS

Alternate Parts for MTD5P06VT4

This table gives cross-reference parts and alternative options found for MTD5P06VT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5P06VT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTD5P06V 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 onsemi MTD5P06VT4 vs MTD5P06V
MTD5P06V 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD5P06VT4 vs MTD5P06V
MTD5P06V 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 Rochester Electronics LLC MTD5P06VT4 vs MTD5P06V
Part Number Description Manufacturer Compare
MTD5P06V1 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 onsemi MTD5P06VT4 vs MTD5P06V1
MTD6P10EG 6A, 100V, 0.66ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 onsemi MTD5P06VT4 vs MTD6P10EG
MTD5P06V 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD5P06VT4 vs MTD5P06V
MTD6P10E 6A, 100V, 0.66ohm, P-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD5P06VT4 vs MTD6P10E
MTD5N25E 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 Rochester Electronics LLC MTD5P06VT4 vs MTD5N25E
MTD6N20E 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD5P06VT4 vs MTD6N20E
MTD5P06V-1 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 Rochester Electronics LLC MTD5P06VT4 vs MTD5P06V-1
MTD6N20ET4G Power MOSFET 200V 6A 700 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MTD5P06VT4 vs MTD6N20ET4G
MTD6P10ET4G 6A, 100V, 0.66ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 onsemi MTD5P06VT4 vs MTD6P10ET4G
MTD5P06V-T4 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD5P06VT4 vs MTD5P06V-T4

Related Parts for MTD5P06VT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTD5P06VT4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTD5P06VT4 by onsemi

Select Manufacturer
Which Manufacturer of MTD5P06VT4 would you like to use for your alert(s)?
  • Please alert me when MTD5P06VT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTD5P06VT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTD5P06VT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTD5P06VT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTD5P06VT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTD5P06VT4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: