Part Details for MTD5N25E by onsemi
Overview of MTD5N25E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD5N25E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 5A, 250V, 1ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 76 |
|
$0.5704 / $0.6711 | Buy Now |
Part Details for MTD5N25E
MTD5N25E CAD Models
MTD5N25E Part Data Attributes:
|
MTD5N25E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD5N25E
onsemi
5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD5N25E
This table gives cross-reference parts and alternative options found for MTD5N25E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5N25E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD6N20ET4G | Power MOSFET 200V 6A 700 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD5N25E vs MTD6N20ET4G |
MTD5N25ET4 | 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E vs MTD5N25ET4 |
MTD5N25E | 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Rochester Electronics LLC | MTD5N25E vs MTD5N25E |
MTD6N20E | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Rochester Electronics LLC | MTD5N25E vs MTD6N20E |
MTD5N25E-T4 | 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E vs MTD5N25E-T4 |
MTD6N20ET4 | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E vs MTD6N20ET4 |
MTD6N20E | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E vs MTD6N20E |
MTD6N20E-T4 | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E vs MTD6N20E-T4 |
MTD6N20ET4 | Power MOSFET 200V 6A 700 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD5N25E vs MTD6N20ET4 |
MTD6N20E-T4 | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Rochester Electronics LLC | MTD5N25E vs MTD6N20E-T4 |