Part Details for MTD5N25E-T4 by Motorola Mobility LLC
Overview of MTD5N25E-T4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD5N25E-T4
MTD5N25E-T4 CAD Models
MTD5N25E-T4 Part Data Attributes
|
MTD5N25E-T4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD5N25E-T4
Motorola Mobility LLC
5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 84 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD5N25E-T4
This table gives cross-reference parts and alternative options found for MTD5N25E-T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5N25E-T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD6N20ET4 | Power MOSFET 200V 6A 700 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD5N25E-T4 vs MTD6N20ET4 |
MTD6N20E | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E-T4 vs MTD6N20E |
MTD5N25E | 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E-T4 vs MTD5N25E |
MTD6N20ET4 | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E-T4 vs MTD6N20ET4 |
MTD5N25ET4 | 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD5N25E-T4 vs MTD5N25ET4 |
MTD6N20E-T4 | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Rochester Electronics LLC | MTD5N25E-T4 vs MTD6N20E-T4 |
MTD5N25ET4 | 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Rochester Electronics LLC | MTD5N25E-T4 vs MTD5N25ET4 |
MTD5N25ET4 | 5A, 250V, 1ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD5N25E-T4 vs MTD5N25ET4 |
MTD6N20E-T4 | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD5N25E-T4 vs MTD6N20E-T4 |