-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1008-ND
|
DigiKey | SENSOR PHOTODIODE 525NM TO18 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$3.6557 / $7.5400 | Buy Now |
DISTI #
193-MTD5052N
|
Mouser Electronics | Photodiodes Photo Diode 525nm RoHS: Compliant | 85 |
|
$3.6500 / $7.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTD5052N
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTD5052N
Marktech Optoelectronics
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Optoelectronic Device Type | AVALANCHE PHOTODIODE |