Part Details for MTD2N50E1 by onsemi
Overview of MTD2N50E1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD2N50E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7419
|
Newark | Trans Mosfet N-Ch 500V 2A Rail |Onsemi MTD2N50E1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
Part Details for MTD2N50E1
MTD2N50E1 CAD Models
MTD2N50E1 Part Data Attributes
|
MTD2N50E1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD2N50E1
onsemi
2A, 500V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A-13 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD2N50E1
This table gives cross-reference parts and alternative options found for MTD2N50E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD2N50E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD2N50E | 2A, 500V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | onsemi | MTD2N50E1 vs MTD2N50E |
MTD2N50E1 | 2A, 500V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | Rochester Electronics LLC | MTD2N50E1 vs MTD2N50E1 |
MTD2N50E | 2A, 500V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD2N50E1 vs MTD2N50E |
MTD2N50ET4 | 2A, 500V, 3.6ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3 | onsemi | MTD2N50E1 vs MTD2N50ET4 |
MTD2N50 | 2A, 500V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | MTD2N50E1 vs MTD2N50 |