Part Details for MTD2N40E by onsemi
Overview of MTD2N40E by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTD2N40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7417
|
Newark | Mtd2N40E, Single Mosfets |Onsemi MTD2N40E Min Qty: 1110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3770 | Buy Now |
DISTI #
2156-MTD2N40E-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3230 In Stock |
|
$0.3300 | Buy Now |
|
Quest Components | 2 A, 400 V, 3.5 ohm, N-CHANNEL, Si, POWER, MOSFET | 25 |
|
$0.5258 / $0.6309 | Buy Now |
|
Rochester Electronics | Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) DPAK ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3230 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for MTD2N40E
MTD2N40E CAD Models
MTD2N40E Part Data Attributes:
|
MTD2N40E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD2N40E
onsemi
2A, 400V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD2N40E
This table gives cross-reference parts and alternative options found for MTD2N40E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD2N40E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD2N40E | 2A, 400V, 3.5ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD2N40E vs MTD2N40E |