MTD20P03HDLT4
Description: 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3

Overview of MTD20P03HDLT4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MTD20P03HDLT4 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1257
RFQ

CAD Models for MTD20P03HDLT4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTD20P03HDLT4 by onsemi

MTD20P03HDLT4
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
CASE 369C-01, DPAK-3
Pin Count
3
Manufacturer Package Code
CASE 369C-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
200 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
19 A
Drain-source On Resistance-Max
0.099 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
74 W
Pulsed Drain Current-Max (IDM)
57 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MTD20P03HDLT4
    onsemi
    19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
    VS

Alternate Parts for MTD20P03HDLT4

This table gives cross-reference parts and alternative options found for MTD20P03HDLT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20P03HDLT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTD20P03HDL 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC MTD20P03HDLT4 vs MTD20P03HDL
MTD20P03HDLG 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 onsemi MTD20P03HDLT4 vs MTD20P03HDLG
MTD20P03HDLT4G 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 onsemi MTD20P03HDLT4 vs MTD20P03HDLT4G
Part Number Description Manufacturer Compare
MTD20P03HDLT4G 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 onsemi MTD20P03HDLT4 vs MTD20P03HDLT4G
MTD20P03HDLG 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 onsemi MTD20P03HDLT4 vs MTD20P03HDLG

Related Parts for MTD20P03HDLT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTD20P03HDLT4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTD20P03HDLT4 by onsemi

Select Manufacturer
Which Manufacturer of MTD20P03HDLT4 would you like to use for your alert(s)?
  • Please alert me when MTD20P03HDLT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTD20P03HDLT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTD20P03HDLT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTD20P03HDLT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTD20P03HDLT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTD20P03HDLT4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: