Part Details for MTD20P03HDL by onsemi
Overview of MTD20P03HDL by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MTD20P03HDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 46 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TO-252AA | 36 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-252AA | 7 |
|
$1.1850 / $1.4220 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-252AA | 1 |
|
$2.4000 | Buy Now |
Part Details for MTD20P03HDL
MTD20P03HDL CAD Models
MTD20P03HDL Part Data Attributes
|
MTD20P03HDL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD20P03HDL
onsemi
19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.099 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 57 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD20P03HDL
This table gives cross-reference parts and alternative options found for MTD20P03HDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20P03HDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD20P03HDL | 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20P03HDL vs MTD20P03HDL |
MTD20P03HDLG | 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | MTD20P03HDL vs MTD20P03HDLG |
MTD20P03HDLT4G | 19A, 30V, 0.099ohm, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | MTD20P03HDL vs MTD20P03HDLT4G |