Part Details for MTD20N06HDL by onsemi
Overview of MTD20N06HDL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTD20N06HDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 380 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-252AA | 2 |
|
$1.0500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-252AA | 39 |
|
$1.9360 / $3.5200 | Buy Now |
Part Details for MTD20N06HDL
MTD20N06HDL CAD Models
MTD20N06HDL Part Data Attributes
|
MTD20N06HDL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTD20N06HDL
onsemi
20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 200 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD20N06HDL
This table gives cross-reference parts and alternative options found for MTD20N06HDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20N06HDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD20NE06T4 | 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | MTD20N06HDL vs STD20NE06T4 |
MTD20N06HDT4 | Power MOSFET 20 Amps, 60 Volts, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD20N06HDL vs MTD20N06HDT4 |
MTD20N06HDL | 20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HDL vs MTD20N06HDL |
PHD20N06T | TRANSISTOR 18 A, 55 V, 0.077 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | MTD20N06HDL vs PHD20N06T |
MTD20N06HDLT4G | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | MTD20N06HDL vs MTD20N06HDLT4G |
PHD20N06T,118 | PHD20N06T - N-channel TrenchMOS standard level FET DPAK 3-Pin | NXP Semiconductors | MTD20N06HDL vs PHD20N06T,118 |
MTD20N06HDT4 | 20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HDL vs MTD20N06HDT4 |
MTD20N06HD | 20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HDL vs MTD20N06HD |
MTD20N06HDLT4 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD20N06HDL vs MTD20N06HDLT4 |
PHD20N06T,118 | PHD20N06T - N-channel TrenchMOS standard level FET@en-us DPAK 3-Pin | Nexperia | MTD20N06HDL vs PHD20N06T,118 |