Part Details for MTD20N06HD by Motorola Mobility LLC
Overview of MTD20N06HD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MTD20N06HD
MTD20N06HD CAD Models
MTD20N06HD Part Data Attributes
|
MTD20N06HD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD20N06HD
Motorola Mobility LLC
20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD20N06HD
This table gives cross-reference parts and alternative options found for MTD20N06HD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD20N06HD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STD20NE06T4 | 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STMicroelectronics | MTD20N06HD vs STD20NE06T4 |
MTD20N06HDT4 | Power MOSFET 20 Amps, 60 Volts, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MTD20N06HD vs MTD20N06HDT4 |
MTD20N06HDL | 20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HD vs MTD20N06HDL |
PHD20N06T | TRANSISTOR 18 A, 55 V, 0.077 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | MTD20N06HD vs PHD20N06T |
MTD20N06HDLT4G | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | onsemi | MTD20N06HD vs MTD20N06HDLT4G |
PHD20N06T,118 | PHD20N06T - N-channel TrenchMOS standard level FET DPAK 3-Pin | NXP Semiconductors | MTD20N06HD vs PHD20N06T,118 |
MTD20N06HDT4 | 20A, 60V, 0.045ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTD20N06HD vs MTD20N06HDT4 |
MTD20N06HDLT4 | 20A, 60V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3 | onsemi | MTD20N06HD vs MTD20N06HDLT4 |
PHD20N06T,118 | PHD20N06T - N-channel TrenchMOS standard level FET@en-us DPAK 3-Pin | Nexperia | MTD20N06HD vs PHD20N06T,118 |