Part Details for MTCX1X-100-100 by TE Connectivity
Overview of MTCX1X-100-100 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTCX1X-100-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6390
|
Newark | Mtcx1X-100-100 |Raychem Te Connectivity MTCX1X-100-100 Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $13.5400 | Buy Now |
DISTI #
MTCX1X-100-100-ND
|
DigiKey | I/O CONN Min Qty: 270 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0861 | Buy Now |
DISTI #
571-MTCX1X-100-100
|
Mouser Electronics | Rack & Panel Connectors MTCX1X-100-100 RoHS: Compliant | 242 |
|
$13.6700 / $19.0100 | Buy Now |
|
Onlinecomponents.com | MTCX1X-100-100 RoHS: Compliant | 0 |
|
$12.6100 / $34.3600 | Buy Now |
DISTI #
699301-000
|
TTI | Rack & Panel Connectors MTCX1X-100-100 Min Qty: 270 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.2700 | Buy Now |
DISTI #
RYCMTCX1X-100-100
|
Interstate Connecting Components | 699301-000 | 0 |
|
$13.7164 / $15.1941 | Buy Now |
DISTI #
000000000002277087
|
Sager | Rack & Panel Connectors MTCX1X-100-100 Min Qty: 1 | 0 |
|
$14.2500 / $17.8200 | Buy Now |
DISTI #
MTCX1X-100-100
|
FDH Electronics | Connector Min Qty: 1 | 544 |
|
$12.2040 / $16.1980 | Buy Now RFQ |
|
Master Electronics | MTCX1X-100-100 RoHS: Compliant | 0 |
|
$12.6100 / $34.3600 | Buy Now |
Part Details for MTCX1X-100-100
MTCX1X-100-100 CAD Models
MTCX1X-100-100 Part Data Attributes
|
MTCX1X-100-100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCX1X-100-100
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |