Part Details for MTCU185 by Amphenol FCi
Overview of MTCU185 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTCU185
MTCU185 CAD Models
MTCU185 Part Data Attributes
|
MTCU185
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
MTCU185
Amphenol FCi
Wire Terminal, 185mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 185 mm2 |