Part Details for MTCPK1PJC02S by TE Connectivity
Overview of MTCPK1PJC02S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTCPK1PJC02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6346
|
Newark | Mtcpk1Pjc02S |Raychem Te Connectivity MTCPK1PJC02S Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$402.2000 / $415.4900 | Buy Now |
DISTI #
MTCPK1PJC02S-ND
|
DigiKey | MTCPK1PJC02S Min Qty: 16 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$466.6425 | Buy Now |
|
Onlinecomponents.com | MTCPK1PJC02S | 0 |
|
$425.6400 / $1,196.6000 | Buy Now |
DISTI #
549604-000
|
TTI | Rectangular MIL Spec Connectors MTCPK1PJC02S RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$415.4900 | Buy Now |
DISTI #
RYCMTCPK1PJC02S
|
Interstate Connecting Components | MTCPK1PJC02S | 0 |
|
$488.8089 | Buy Now |
|
Master Electronics | MTCPK1PJC02S | 0 |
|
$425.6400 / $1,196.6000 | Buy Now |
Part Details for MTCPK1PJC02S
MTCPK1PJC02S CAD Models
MTCPK1PJC02S Part Data Attributes:
|
MTCPK1PJC02S
TE Connectivity
Buy Now
|
Compare Parts:
MTCPK1PJC02S
TE Connectivity
Connector Accessory, 0.03in Min Cable Dia, 0.065in Max Cable Dia
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.03 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | ALUMINUM ALLOY/POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG |