Part Details for MTCP-122-20P-023 by TE Connectivity
Overview of MTCP-122-20P-023 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCP-122-20P-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6330
|
Newark | Mtcp-122-20P-023 |Raychem Te Connectivity MTCP-122-20P-023 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.4500 / $303.1500 | Buy Now |
DISTI #
MTCP-122-20P-023-ND
|
DigiKey | CONN INSERT HSG 20POS Min Qty: 11 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$341.0973 | Buy Now |
DISTI #
571-MTCP-122-20P-023
|
Mouser Electronics | Rectangular MIL Spec Connectors MTCP-122-20P-023 RoHS: Compliant | 0 |
|
$340.4200 | Order Now |
|
Onlinecomponents.com | MTCP-122-20P-023 RoHS: Compliant | 0 |
|
$275.9600 / $755.8500 | Buy Now |
DISTI #
RYCMTCP-122-20P-023
|
Interstate Connecting Components | MTCP-122-20P-023 | 0 |
|
Buy Now | |
DISTI #
000000000002277019
|
Sager | Rectangular MIL Spec Connectors MTCP-122-20P-023 Min Qty: 1 | 0 |
|
$204.4400 / $374.4800 | Buy Now |
|
Master Electronics | MTCP-122-20P-023 RoHS: Compliant | 0 |
|
$275.9600 / $755.8500 | Buy Now |
Part Details for MTCP-122-20P-023
MTCP-122-20P-023 CAD Models
MTCP-122-20P-023 Part Data Attributes
|
MTCP-122-20P-023
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTCP-122-20P-023
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |