Part Details for MTCH810-I/MF by Microchip Technology Inc
Results Overview of MTCH810-I/MF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCH810-I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8511
|
Newark | Controller, Haptics, I2C, 8Dfn, Ic Function:Haptic Driver, Supply Voltage Min:1.8V, Supply Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $2.6700 | Buy Now |
DISTI #
MTCH810-I/MF-ND
|
DigiKey | IC MOTOR DRIVER 2.3V-5.5V 8DFN Min Qty: 600 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
MTCH810-I/MF
|
Avnet Americas | Haptics Controller 8-Pin DFN EP Tube - Rail/Tube (Alt: MTCH810-I/MF) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2519 / $1.3375 | Buy Now |
DISTI #
579-MTCH810-I/MF
|
Mouser Electronics | Touch Screen Controllers Haptics Controller I2C Communication RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
MTCH810-I/MF
|
Microchip Technology Inc | Haptics controller with I2C communication, DFN, Projected EOL: 2039-10-30 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4680 Alternates Available |
|
$1.1900 / $1.6200 | Buy Now |
DISTI #
70453396
|
RS | Haptics Controller, I2C Communication8 DFN 3x3x0.9mm TUBE | Microchip Technology Inc. MTCH810-I/MF RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | Low Power Consumption Haptics Controller RoHS: Compliant | 4680 Factory Stock |
|
$1.3600 / $1.9800 | Buy Now |
|
NAC | Haptics Controller, I2C Communication - Package: 8 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
MTCH810-I/MF
|
Avnet Silica | (Alt: MTCH810-I/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MTCH810-I/MF
MTCH810-I/MF CAD Models
MTCH810-I/MF Part Data Attributes
|
MTCH810-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH810-I/MF
Microchip Technology Inc
MTCH810-I/MF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MTCH810-I/MF
This table gives cross-reference parts and alternative options found for MTCH810-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCH810-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTCH810T-I/MF | Microchip Technology Inc | $1.7400 | MTCH810T-I/MF | MTCH810-I/MF vs MTCH810T-I/MF |