-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTCH6301-I/ML by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7059
|
Newark | Ic Interface Type:I2C, Resolution (Bits):12Bit, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V,... more RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
MTCH6301-I/ML-ND
|
DigiKey | IC SCREEN CNTRL 44QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
180 In Stock |
|
$3.1500 / $3.7900 | Buy Now |
DISTI #
MTCH6301-I/ML
|
Avnet Americas | Capacitive Touch Controller 44-Pin QFN EP Tube - Rail/Tube (Alt: MTCH6301-I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0418 / $3.2562 | Buy Now |
DISTI #
579-MTCH6301-I/ML
|
Mouser Electronics | Capacitive Touch Sensors 32KB Flash 8KB RAM, 40 MHz RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
MTCH6301-I/ML
|
Microchip Technology Inc | Touch Controller, QFN, Projected EOL: 2039-10-30 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.7600 / $3.7900 | Buy Now |
DISTI #
70470203
|
RS | MTCH6301-I/ML, Capacitive Touch Screen Controller,12 bit 400kbps I2C,44-Pin QFN | Microchip Technolo... more RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 / $6.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Screen Controller - 44-Pin QFN - Tube RoHS: Compliant | 0 |
|
$3.3200 / $4.7800 | Buy Now |
|
Bristol Electronics | 765 |
|
RFQ | ||
|
Bristol Electronics | 413 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTCH6301-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH6301-I/ML
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.3SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm |