Part Details for MTCH1030T-I/MG by Microchip Technology Inc
Overview of MTCH1030T-I/MG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCH1030T-I/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK2027
|
Newark | 3 Channel Touch Controller, Gpio, Uart Tuning 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MTCH1030T-I/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 | Buy Now |
DISTI #
150-MTCH1030T-I/MGCT-ND
|
DigiKey | 3 CHANNEL TOUCH CONTROLLER, GPIO Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1839 In Stock |
|
$0.7500 / $0.9100 | Buy Now |
DISTI #
MTCH1030T-I/MG
|
Avnet Americas | Touch Screen Controller Capacitive 3-Channel Digital 16-Pin QFN T/R - Tape and Reel (Alt: MTCH1030T-I/MG) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.9100 | Buy Now |
DISTI #
556-MTCH1030T-I/MG
|
Mouser Electronics | Touch Screen Controllers 3 channel touch controller, GPIO, UART tuning RoHS: Compliant | 0 |
|
$0.7500 / $0.9100 | Order Now |
DISTI #
MTCH1030T-I/MG
|
Microchip Technology Inc | 6 channel touch controller, GPIO, UART tuning, Projected EOL: 2049-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6600 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | 3 channel touch controller, GPIO, UART tuning, 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
MTCH1030T-I/MG
|
Avnet Silica | Touch Screen Controller Capacitive 3-Channel Digital 16-Pin QFN T/R (Alt: MTCH1030T-I/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MTCH1030T-I/MG
|
EBV Elektronik | Touch Screen Controller Capacitive 3-Channel Digital 16-Pin QFN T/R (Alt: MTCH1030T-I/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MTCH1030T-I/MG
MTCH1030T-I/MG CAD Models
MTCH1030T-I/MG Part Data Attributes
|
MTCH1030T-I/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTCH1030T-I/MG
Microchip Technology Inc
CAPACITIVE TOUCH SCREEN CONTROLLERS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |