Part Details for MTCDTIP-266A-868 by Multi-Tech Systems Inc
Overview of MTCDTIP-266A-868 by Multi-Tech Systems Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTCDTIP-266A-868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-1317-ND
|
DigiKey | ETHERNET LORA IP67 BASE STATION Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$1,235.0500 | Buy Now |
DISTI #
MTCDTIP-266A-868
|
Avnet Americas | Ethernet Only mPower Conduit IP67 Base Station 8-Channel 868MHz with GNSS and Accessory Kit - Bulk (Alt: MTCDTIP-266A-868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,170.0000 | Buy Now |
DISTI #
125-MTCDTIP-266A-868
|
Mouser Electronics | Gateways Ethernet Only mPower Conduit IP67 Base Station, 8-channel, 868 MHz, w/GNSS and Accessory Kit (Europe) | 1 |
|
$1,234.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,141.4700 | Buy Now |
DISTI #
MTCDTIP-266A-868
|
Avnet Americas | Ethernet Only mPower Conduit IP67 Base Station 8-Channel 868MHz with GNSS and Accessory Kit - Bulk (Alt: MTCDTIP-266A-868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,170.0000 | Buy Now |
|
Symmetry Electronics | Ethernet Application Enablement Conduit IP67 Base Station, GNSS w/Accessory Kit Min Qty: 1 | 0 |
|
$1,170.0000 | Buy Now |