Part Details for MTCAP2-L4E1-868-042A-POE by Multi-Tech Systems Inc
Overview of MTCAP2-L4E1-868-042A-POE by Multi-Tech Systems Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-153XGBC | Coilcraft Inc | PoE transformer, SMT, RoHS | |
C372 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C382 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS |
Price & Stock for MTCAP2-L4E1-868-042A-POE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-MTCAP2-L4E1-868-042A-POE-ND
|
DigiKey | LTE CAT 4 ACCESS POINT 8-CHANNEL Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$464.0000 | Buy Now |
DISTI #
MTCAP2-L4E1-868-04
|
Avnet Americas | POE Module LTE Cat 4 mPower Programmable Access Point 8-CH 868MHz - Bulk (Alt: MTCAP2-L4E1-868-04) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$464.0000 | Buy Now |
|
Future Electronics | 8-channel 868 MHz LTE Cat 4 Access Point POE External LoRa Antenna Accessory KIT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$454.9100 / $477.6500 | Buy Now |
|
Symmetry Electronics | LTE Category 4 mPower Programmable Access Point 8-channel, 868 MHz w/external LoRa antenna, Power over Ethernet and EU/UK Accessory Kit (Europe) Min Qty: 1 | 0 |
|
$464.0000 | Buy Now |