-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC3028S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3514
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 25W, 5A, 5V, Power Supply Applications:-, Dc/Dc Converter Type:Di... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$400.0400 / $476.2400 | Buy Now |
DISTI #
MTC3028S05-ND
|
DigiKey | DC DC CONVERTER 5V 30W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$476.2400 | Buy Now |
DISTI #
70810568
|
RS | DC-DC Converter, 30W mil-spec DC-DC Converter Single Output | XP Power MTC3028S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$447.3300 / $481.0000 | RFQ |
DISTI #
MTC3028S05
|
Avnet Abacus | 30W milspec DCDC converter single output (Alt: MTC3028S05) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTC3028S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC3028S05
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-26
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-26 | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P26 | |
Length | 58 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 46 mm |
XP Power recommends a PCB layout with a large copper area for heat dissipation, and a minimum of 2oz copper thickness. A thermal via array under the module can also improve heat transfer.
To ensure reliable start-up, XP Power recommends a soft-start circuit or a ramp-up of the input voltage to prevent inrush currents. Additionally, a minimum input capacitance of 10uF is recommended.
The maximum allowed capacitance on the output is 220uF. Exceeding this value may cause instability or oscillation in the converter.
Yes, the MTC3028S05 can be used in a redundant configuration, but it's essential to ensure that the modules are synchronized to prevent current fighting. XP Power recommends using a synchronization signal to ensure proper operation.
XP Power recommends a fuse rating of 5A slow-blow or 3A fast-acting to protect the converter from input overcurrent conditions.