Part Details for MTC3028D15 by XP Power
Overview of MTC3028D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MTC3028D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8741
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 30W, 15V, -15V, Power Supply Applications:-, Dc/Dc Converter Type:Dip, Input Ratio:3:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.6A Rohs Compliant: No |Xp Power MTC3028D15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.2200 / $477.6400 | Buy Now |
DISTI #
MTC3028D15-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$477.6400 | Buy Now |
DISTI #
209-MTC3028D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W mil-spec DC-DC converter dual output | 0 |
|
$463.3100 / $477.6400 | Order Now |
DISTI #
70810567
|
RS | DC-DC Converter, 30W mil-spec DC-DC Converter dual output | XP Power MTC3028D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$453.1000 / $487.2000 | RFQ |
DISTI #
MTC3028D15
|
TME | Converter: DC/DC, 30W, Uin: 15.5÷40V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$420.7400 / $484.4700 | RFQ |
Part Details for MTC3028D15
MTC3028D15 CAD Models
MTC3028D15 Part Data Attributes
|
MTC3028D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC3028D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-26 | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P26 | |
Length | 58 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 46 mm |