Datasheets
MTC20455MB-I by: STMicroelectronics

SPECIALTY TELECOM CIRCUIT, PBGA160, 12 X 12 MM, 1.70 MM HEIGHT, LFBGA-160

Part Details for MTC20455MB-I by STMicroelectronics

Overview of MTC20455MB-I by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for MTC20455MB-I

MTC20455MB-I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTC20455MB-I Part Data Attributes

MTC20455MB-I STMicroelectronics
Buy Now Datasheet
Compare Parts:
MTC20455MB-I STMicroelectronics SPECIALTY TELECOM CIRCUIT, PBGA160, 12 X 12 MM, 1.70 MM HEIGHT, LFBGA-160
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code BGA
Package Description 12 X 12 MM, 1.70 MM HEIGHT, LFBGA-160
Pin Count 160
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B160
JESD-609 Code e1
Length 12 mm
Number of Functions 1
Number of Terminals 160
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA160,14X14,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 12 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTC20455MB-I by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTC20455MB-I by STMicroelectronics

Select Manufacturer
Which Manufacturer of MTC20455MB-I would you like to use for your alert(s)?
  • Please alert me when MTC20455MB-I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTC20455MB-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTC20455MB-I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTC20455MB-I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTC20455MB-I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTC20455MB-I by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: