Part Details for MTC100Q-SH2-P22 by TE Connectivity
Overview of MTC100Q-SH2-P22 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100Q-SH2-P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X7389
|
Newark | Mtc100Q-Sh2-P22 |Raychem Te Connectivity MTC100Q-SH2-P22 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.9000 | Buy Now |
DISTI #
MTC100Q-SH2-P22-ND
|
DigiKey | MTC100 CONNECTOR SHELL 20POS Min Qty: 500 Lead time: 46 Weeks Container: Box | Temporarily Out of Stock |
|
$93.9000 | Buy Now |
DISTI #
571-MTC100Q-SH2-P22
|
Mouser Electronics | Rack & Panel Connectors MTC100Q-SH2-P22 RoHS: Compliant | 0 |
|
$107.9300 | Order Now |
|
Onlinecomponents.com | Shrink Boot Adapters Base Surface RoHS: Compliant | 0 |
|
$95.2100 / $279.4500 | Buy Now |
DISTI #
513319-000
|
TTI | Rack & Panel Connectors MTC100Q-SH2-P22 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$91.9800 | Buy Now |
DISTI #
RYCMTC100Q-SH2-P22
|
Interstate Connecting Components | 0 |
|
$110.4706 | Buy Now | |
DISTI #
000000000002767088
|
Sager | Rack & Panel Connectors MTC100Q-SH2-P22 Min Qty: 1 | 0 |
|
$102.4400 / $121.3500 | Buy Now |
DISTI #
MTC100Q-SH2-P22
|
FDH Electronics | MTC Products Min Qty: 1 | 410 |
|
$102.9040 / $136.5820 | Buy Now RFQ |
|
Master Electronics | Shrink Boot Adapters Base Surface RoHS: Compliant | 0 |
|
$95.2100 / $279.4500 | Buy Now |
Part Details for MTC100Q-SH2-P22
MTC100Q-SH2-P22 CAD Models
MTC100Q-SH2-P22 Part Data Attributes
|
MTC100Q-SH2-P22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100Q-SH2-P22
TE Connectivity
MULTIWAY RACK AND PANEL CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |