Part Details for MTC100-YB1-008 by TE Connectivity
Overview of MTC100-YB1-008 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-YB1-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6551
|
Newark | Mtc100-Yb1-008 |Raychem Te Connectivity MTC100-YB1-008 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.1400 / $275.9700 | Buy Now |
|
Onlinecomponents.com | MTC100-YB1-008 | 0 |
|
$254.9900 / $698.4200 | Buy Now |
DISTI #
RYCMTC100-YB1-008
|
Interstate Connecting Components | MTC100-YB1-008 | 0 |
|
Buy Now | |
DISTI #
000000000002276923
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$186.1100 / $340.8900 | Buy Now |
|
Master Electronics | MTC100-YB1-008 | 0 |
|
$254.9900 / $698.4200 | Buy Now |
Part Details for MTC100-YB1-008
MTC100-YB1-008 CAD Models
MTC100-YB1-008 Part Data Attributes
|
MTC100-YB1-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-YB1-008
TE Connectivity
Connector Accessory, Insert Item
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 125 °C | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |