Part Details for MTC100-KT2-0166 by TE Connectivity
Overview of MTC100-KT2-0166 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-KT2-0166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6511
|
Newark | Mtc100-Kt2-0166 |Raychem Te Connectivity MTC100-KT2-0166 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,508.7300 / $1,596.0100 | Buy Now |
DISTI #
MTC100-KT2-0166-ND
|
DigiKey | I/O CONN Min Qty: 8 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,826.0563 | Buy Now |
DISTI #
182823-000
|
Avnet Americas | Connector Accessories Kit - Bulk (Alt: 182823-000) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$1,471.3184 / $1,770.5696 | Buy Now |
DISTI #
571-MTC100-KT2-0166
|
Mouser Electronics | Rack & Panel Connectors MTC100-KT2-0166 | 0 |
|
$1,620.7900 | Order Now |
|
Onlinecomponents.com | MTC100-KT2-0166 | 0 |
|
$1,596.6700 / $4,488.7700 | Buy Now |
DISTI #
182823-000
|
Avnet Americas | Connector Accessories Kit - Bulk (Alt: 182823-000) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
$1,471.3184 / $1,770.5696 | Buy Now |
DISTI #
RYCMTC100-KT2-0166
|
Interstate Connecting Components | 0 |
|
$1,833.6471 | Buy Now | |
DISTI #
000000000002276883
|
Sager | Rack & Panel Connectors MTC100-KT2-0166 Min Qty: 1 | 0 |
|
$1,095.6600 / $1,745.6400 | Buy Now |
|
Master Electronics | MTC100-KT2-0166 | 0 |
|
$1,596.6700 / $4,488.7700 | Buy Now |
Part Details for MTC100-KT2-0166
MTC100-KT2-0166 CAD Models
MTC100-KT2-0166 Part Data Attributes:
|
MTC100-KT2-0166
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-KT2-0166
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
UL Flammability Code | 94V-0 |