Part Details for MTC100-KT2-0165 by TE Connectivity
Overview of MTC100-KT2-0165 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-KT2-0165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6220
|
Newark | Mtc100-Kt2-0165 |Raychem Te Connectivity MTC100-KT2-0165 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$619.3800 | Buy Now |
DISTI #
MTC100-KT2-0165-ND
|
DigiKey | I/O CONN Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$672.0984 | Buy Now |
DISTI #
571-MTC100-KT2-0165
|
Mouser Electronics | Rack & Panel Connectors MTC100-KT2-0165 RoHS: Not Compliant | 0 |
|
$687.5400 | Order Now |
|
Onlinecomponents.com | 2-In Receptacle Insert Pin Primary Power Block Insert | 0 |
|
$640.2500 / $1,830.9600 | Buy Now |
DISTI #
RYCMTC100-KT2-0165
|
Interstate Connecting Components | 0 |
|
$752.7648 | Buy Now | |
|
Master Electronics | 2-In Receptacle Insert Pin Primary Power Block Insert | 0 |
|
$640.2500 / $1,830.9600 | Buy Now |
Part Details for MTC100-KT2-0165
MTC100-KT2-0165 CAD Models
MTC100-KT2-0165 Part Data Attributes:
|
MTC100-KT2-0165
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-KT2-0165
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 954 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |