Part Details for MTC100-KT2-0164 by TE Connectivity
Overview of MTC100-KT2-0164 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-KT2-0164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6266
|
Newark | Mtc100-Kt2-0164 |Raychem Te Connectivity MTC100-KT2-0164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,356.0800 | Buy Now |
DISTI #
2266-MTC100-KT2-0164-ND
|
DigiKey | I/O CONN Min Qty: 1 Lead time: 62 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,445.7400 | Buy Now |
DISTI #
MTC100-KT2-0164-ND
|
DigiKey | I/O CONN Min Qty: 1 Lead time: 62 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,469.0550 | Buy Now |
DISTI #
571-MTC100-KT2-0164
|
Mouser Electronics | Rack & Panel Connectors MTC100-KT2-0164 RoHS: Not Compliant | 0 |
|
$1,303.9200 | Order Now |
|
Onlinecomponents.com | 2-In Receptacle Insert Pin Primary Power Block Insert |
1 Partner Stock |
|
$1,461.8800 / $1,491.2700 | Buy Now |
DISTI #
RYCMTC100-KT2-0164
|
Interstate Connecting Components | 0 |
|
$1,475.1617 | Buy Now | |
DISTI #
TE Connectivity MTC100-KT2-0164
|
PEI Genesis | MTC100-KT2-0164 | 1 |
|
Buy Now | |
|
Master Electronics | 2-In Receptacle Insert Pin Primary Power Block Insert |
1 Partner Stock |
|
$1,461.8800 / $1,491.2700 | Buy Now |
Part Details for MTC100-KT2-0164
MTC100-KT2-0164 CAD Models
MTC100-KT2-0164 Part Data Attributes:
|
MTC100-KT2-0164
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-KT2-0164
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP AND SOLDER |