Part Details for MTC100-JB1-P34 by TE Connectivity
Overview of MTC100-JB1-P34 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-JB1-P34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6454
|
Newark | Mtc100-Jb1-P34 |Raychem Te Connectivity MTC100-JB1-P34 RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.0300 / $185.9800 | Buy Now |
DISTI #
MTC100-JB1-P34-ND
|
DigiKey | CONN 10POS CRIMP GOLD Min Qty: 19 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$207.0721 | Buy Now |
DISTI #
651550-000
|
Avnet Americas | Connector Accessories Pin Insert Shell Size 25.4 Terminate to Cable - Bulk (Alt: 651550-000) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$91.8552 / $197.0591 | Buy Now |
DISTI #
571-MTC100-JB1-P34
|
Mouser Electronics | Rack & Panel Connectors MTC100-JB1-P34 RoHS: Compliant | 0 |
|
$208.8400 | Order Now |
|
Onlinecomponents.com | MTC Crimp Connector Shells, Inserts and Contacts RoHS: Compliant | 0 |
|
$175.4500 / $480.5600 | Buy Now |
DISTI #
RYCMTC100-JB1-P34
|
Interstate Connecting Components | MTC100-JB1-P34 | 0 |
|
$218.7941 / $222.0598 | Buy Now |
DISTI #
000000000002276814
|
Sager | Rack & Panel Connectors MTC100-JB1-P34 Min Qty: 1 | 0 |
|
$106.0900 / $229.7300 | Buy Now |
|
Master Electronics | MTC Crimp Connector Shells, Inserts and Contacts RoHS: Compliant | 0 |
|
$175.4500 / $480.5600 | Buy Now |
Part Details for MTC100-JB1-P34
MTC100-JB1-P34 CAD Models
MTC100-JB1-P34 Part Data Attributes
|
MTC100-JB1-P34
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-JB1-P34
TE Connectivity
Rack and Panel Connector, 10 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 10 |