Part Details for MTC100-JB1-P11 by TE Connectivity
Overview of MTC100-JB1-P11 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC100-JB1-P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6448
|
Newark | Mtc100-Jb1-P11 |Raychem Te Connectivity MTC100-JB1-P11 Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2800 / $66.4000 | Buy Now |
DISTI #
MTC100-JB1-P11-ND
|
DigiKey | I/O CONN Min Qty: 58 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.7943 | Buy Now |
DISTI #
699779-000
|
Avnet Americas | Connector Accessories Pin Insert Shell Size 25.4 Terminate to Cable - Bulk (Alt: 699779-000) RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$62.6816 / $75.4304 | Buy Now |
DISTI #
571-MTC100-JB1-P11
|
Mouser Electronics | Rack & Panel Connectors MTC100-JB1-P11 RoHS: Not Compliant | 0 |
|
$80.4700 | Order Now |
|
Onlinecomponents.com | MTC100-JB1-P11 | 0 |
|
$65.1900 / $174.5900 | Buy Now |
|
Quest Components | MTC100-JB1-P11 | 1 |
|
$50.0000 | Buy Now |
DISTI #
RYCMTC100-JB1-P11
|
Interstate Connecting Components | MTC100-JB1-P11 | 0 |
|
Buy Now | |
DISTI #
000000000002276808
|
Sager | Rack & Panel Connectors MTC100-JB1-P11 Min Qty: 1 | 0 |
|
$62.5500 / $85.8100 | Buy Now |
|
Master Electronics | MTC100-JB1-P11 | 0 |
|
$65.1900 / $174.5900 | Buy Now |
Part Details for MTC100-JB1-P11
MTC100-JB1-P11 CAD Models
MTC100-JB1-P11 Part Data Attributes
|
MTC100-JB1-P11
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-JB1-P11
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |