Part Details for MTC100-JA1-S11-T06 by TE Connectivity
Results Overview of MTC100-JA1-S11-T06 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC100-JA1-S11-T06 Information
MTC100-JA1-S11-T06 by TE Connectivity is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTC100-JA1-S11-T06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectangular Contact Insert - Socket - Wire-to-Wire - 10 Position - Sealable - 20 to 26 AWG Wire Size... more | 0 |
|
$133.0900 / $387.1900 | Buy Now |
DISTI #
699799-000
|
TTI | Rack & Panel Connectors MTC100-JA1-S11-T06 Min Qty: 150 Package Multiple: 5 Container: Each | Americas - 0 |
|
$105.4700 | Buy Now |
DISTI #
000000000002276787
|
Sager | Rack & Panel Connectors MTC100-JA1-S11-T06 | 0 |
|
Buy Now | |
|
Master Electronics | Rectangular Contact Insert - Socket - Wire-to-Wire - 10 Position - Sealable - 20 to 26 AWG Wire Size... more | 0 |
|
$133.0900 / $387.1900 | Buy Now |
Part Details for MTC100-JA1-S11-T06
MTC100-JA1-S11-T06 CAD Models
MTC100-JA1-S11-T06 Part Data Attributes
|
MTC100-JA1-S11-T06
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-JA1-S11-T06
TE Connectivity
I/O CONN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |