-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTC100-EB2-S12 by TE Connectivity is a Multiway Rack and Panel Connector.
Multiway Rack and Panel Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M6423
|
Newark | Mtc100-Eb2-S12 |Raychem Te Connectivity MTC100-EB2-S12 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.1800 | Buy Now |
DISTI #
MTC100-EB2-S12-ND
|
DigiKey | I/O CONN Min Qty: 55 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.2000 | Buy Now |
DISTI #
324605-000
|
Avnet Americas | Connector Accessories Socket Insert Shell Size 50.8 Terminate to Cable - Bulk (Alt: 324605-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 36 Weeks, 2 Days Container: Bulk | 0 |
|
$174.8928 / $199.4172 | Buy Now |
DISTI #
655-MTC100-EB2-S12
|
Mouser Electronics | Rack & Panel Connectors MTC100-EB2-S12 RoHS: Not Compliant | 0 |
|
$213.0700 | Order Now |
|
Onlinecomponents.com | Conn Rectangular Assembly | 0 |
|
$189.3500 / $532.3400 | Buy Now |
DISTI #
RYCMTC100-EB2-S12
|
Interstate Connecting Components | MTC100-EB2-S12 | 0 |
|
Buy Now | |
DISTI #
000000000002276778
|
Sager | Rack & Panel Connectors MTC100-EB2-S12 Min Qty: 1 | 0 |
|
$197.6100 / $232.4800 | Buy Now |
|
Master Electronics | Conn Rectangular Assembly | 0 |
|
$189.3500 / $532.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTC100-EB2-S12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-EB2-S12
TE Connectivity
I/O CONN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 20 |