Part Details for MTC100-EB1-S12 by TE Connectivity
Overview of MTC100-EB1-S12 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR |
Price & Stock for MTC100-EB1-S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTC100-EB1-S12-ND
|
DigiKey | I/O CONN Min Qty: 19 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$284.3374 | Buy Now |
DISTI #
943520-000
|
Avnet Americas | Conn MTC Modular Connector Solder ST Thru-Hole - Bulk (Alt: 943520-000) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$130.0155 / $278.9397 | Buy Now |
DISTI #
571-MTC100-EB1-S12
|
Mouser Electronics | Rack & Panel Connectors MTC100-EB1-S12 RoHS: Not Compliant | 0 |
|
$295.6600 | Order Now |
|
Onlinecomponents.com | MTC100-EB1-S12 | 0 |
|
$248.3500 / $680.2400 | Buy Now |
DISTI #
RYCMTC100-EB1-S12
|
Interstate Connecting Components | Q#2020282562 | 0 |
|
$309.7059 / $314.3284 | Buy Now |
DISTI #
000000000002767081
|
Sager | Rack & Panel Connectors MTC100-EB1-S12 Min Qty: 1 | 0 |
|
$173.8700 / $325.2000 | Buy Now |
|
Master Electronics | MTC100-EB1-S12 | 0 |
|
$248.3500 / $680.2400 | Buy Now |
Part Details for MTC100-EB1-S12
MTC100-EB1-S12 CAD Models
MTC100-EB1-S12 Part Data Attributes
|
MTC100-EB1-S12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTC100-EB1-S12
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | FLAT CABLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |