Part Details for MTC0528S12 by XP Power
Overview of MTC0528S12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MTC0528S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M3513
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 5W, 420Ma, 12V, Power Supply Applications:-, Input Ratio:3:1, Output Power Max:5W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:420Ma, Output Voltage - Output 2:- Rohs Compliant: No |Xp Power MTC0528S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.3100 / $184.8900 | Buy Now |
DISTI #
MTC0528S12-ND
|
DigiKey | DC DC CONVERTER 12V 5W Min Qty: 1 Lead time: 60 Weeks Container: Box | Temporarily Out of Stock |
|
$155.3107 / $184.8900 | Buy Now |
DISTI #
209-MTC0528S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5W mil-spec DC-DC converter single output | 0 |
|
$173.8000 / $184.8900 | Order Now |
DISTI #
70810548
|
RS | DC-DC Converter, 5W mil-spec DC-DC Converter Single Output | XP Power MTC0528S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$155.3100 / $184.8900 | RFQ |
DISTI #
MTC0528S12
|
TME | Converter: DC/DC, 5W, Uin: 15.5÷40V, Uout: 12VDC, Iout: 420mA, 450kHz Min Qty: 1 | 0 |
|
$165.7000 / $187.5500 | RFQ |
Part Details for MTC0528S12
MTC0528S12 CAD Models
MTC0528S12 Part Data Attributes:
|
MTC0528S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTC0528S12
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P12 | |
Length | 32 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | YES | |
Width | 19.3 mm |