Part Details for MTC-28/25CM by Harman International
Overview of MTC-28/25CM by Harman International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR25CM-12LB#BH0 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use | |
CBT1G125CME-E | Renesas Electronics Corporation | High Speed Bus SW HD74CBT Series |
Price & Stock for MTC-28/25CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MTC-28/25CM CEILING-MOUNT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |