Part Details for MTC-20134TQ-I by Alcatel-Lucent
Overview of MTC-20134TQ-I by Alcatel-Lucent
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTC-20134TQ-I
MTC-20134TQ-I CAD Models
MTC-20134TQ-I Part Data Attributes
|
MTC-20134TQ-I
Alcatel-Lucent
Buy Now
Datasheet
|
Compare Parts:
MTC-20134TQ-I
Alcatel-Lucent
Modem-Support Circuit, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALCATEL MICROELECTRONICS N V | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |