Part Details for MTBV30P06VT4G by onsemi
Overview of MTBV30P06VT4G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTBV30P06VT4G
MTBV30P06VT4G CAD Models
MTBV30P06VT4G Part Data Attributes
|
MTBV30P06VT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTBV30P06VT4G
onsemi
Power MOSFET -60V -30A 80 mOhm Single P-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 310 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 105 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for MTBV30P06VT4G
This table gives cross-reference parts and alternative options found for MTBV30P06VT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTBV30P06VT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB30P06VG | TRANSISTOR 30 A, 60 V, 0.08 ohm, P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, CASE 418B-04, D2PAK-3, FET General Purpose Power | onsemi | MTBV30P06VT4G vs MTB30P06VG |
MTB30P06V | 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | MTBV30P06VT4G vs MTB30P06V |
MTB30P06V | 30A, 60V, 0.08ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | onsemi | MTBV30P06VT4G vs MTB30P06V |