Part Details for MTBAUGDT125100 by Vishay Intertechnologies
Overview of MTBAUGDT125100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTBAUGDT125100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTBAUGDT125100
|
Avnet Americas | FG, Transformer, micro gate drive, 125k - Tape and Reel (Alt: MTBAUGDT125100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$10.0800 | Buy Now |
Part Details for MTBAUGDT125100
MTBAUGDT125100 CAD Models
MTBAUGDT125100 Part Data Attributes
|
MTBAUGDT125100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MTBAUGDT125100
Vishay Intertechnologies
Pulse Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | GATE DRIVE | |
Height | 5.588 mm | |
Length | 8.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 330 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 6.604 mm |