Part Details for MTB50P03HDLT4G by onsemi
Overview of MTB50P03HDLT4G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB50P03HDLT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R9557
|
Newark | P Channel Mosfet, -30V, 50A, D2-Pak, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:50A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi MTB50P03HDLT4G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$2.8100 / $4.5900 | Buy Now |
DISTI #
MTB50P03HDLT4GOSCT-ND
|
DigiKey | MOSFET P-CH 30V 50A D2PAK Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13475 In Stock |
|
$2.0155 / $5.3700 | Buy Now |
|
Future Electronics | P-Channel 30 V 25 mOhm 125 W Surface Mount Power MOSFET - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.9000 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 50 A, 30 V, 0.025 ohm, P-CHANNEL, Si, POWER, MOSFET | 16 |
|
$3.4663 / $4.7268 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for MTB50P03HDLT4G
MTB50P03HDLT4G CAD Models
MTB50P03HDLT4G Part Data Attributes
|
MTB50P03HDLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTB50P03HDLT4G
onsemi
Power MOSFET -30V -50A 25 mOhm Single P-Channel D2PAK Logic Level, D2PAK 2 LEAD, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 770 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 417 ns | |
Turn-on Time-Max (ton) | 496 ns |
Alternate Parts for MTB50P03HDLT4G
This table gives cross-reference parts and alternative options found for MTB50P03HDLT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB50P03HDLT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB50P03HDLT4 | 50A, 30V, 0.025ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3 | Rochester Electronics LLC | MTB50P03HDLT4G vs MTB50P03HDLT4 |
MTB50P03HDLT4 | 50A, 30V, 0.03ohm, P-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | MTB50P03HDLT4G vs MTB50P03HDLT4 |
MTB50P03HDLT4 | TRANSISTOR 50 A, 30 V, 0.025 ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 418B-04, D2PAK-3, FET General Purpose Power | onsemi | MTB50P03HDLT4G vs MTB50P03HDLT4 |