Part Details for MTB3-02M-5A-B by Tripp Lite
Results Overview of MTB3-02M-5A-B by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTB3-02M-5A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1899
|
Newark | Usb Cable, 3.1 Type C-Type C Plug, 2M, Connector To Connector:Type C Plug To Type C Plug, Cable Le... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2800 / $78.2400 | Buy Now |
DISTI #
95-MTB3-02M-5A-B-ND
|
DigiKey | CABLE C PLUG TO C PLUG 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.2500 / $68.9200 | Buy Now |
DISTI #
545-MTB3-02M-5A-B
|
Mouser Electronics | USB Cables / IEEE 1394 Cables 2M TBT3 CABLE,20GBPS BLACK | 0 |
|
$56.5000 / $67.4700 | Order Now |
DISTI #
74614747
|
RS | Thunderbolt 3 Passive Cable (M/M),20 Gbps, 5A 100W, 4K/60 Hz, 2m (6.56ft), Blac | Tripp Lite MTB3-02... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3400 / $69.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$52.5600 / $70.6900 | Buy Now |
|
NAC | THUNDERBOLT 3 CABLE 20 GBPS PASSIVE 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$52.5600 / $70.6900 | Buy Now |
|
Neutron USA | 2M THUNDERBOLT 3 CABLE 20 GBPS 5A PASSIVE 100W PD 4K USB C M/M | 21 |
|
$58.4000 | Buy Now |